• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NU942254 Network box (W x H x D) 45 x 45 x 27 mm 1 pc(s) Anthracite

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Network box

Content

1 pc(s)

Factory colour

Anthracite

Dim

(W x H x D) 45 x 45 x 27 mm

Width

45 mm

Height

45 mm

Depth

27 mm

Flush mounted (plaster)

Central cover plate

Anthracite

TRUE

TRUE

RJ45

Other

Straight

TRUE

Thermoplastic

Imprintable label snap-in in intermediate ring

2

Female

Plastic

Engage (snap)

FALSE

FALSE

FALSE

FALSE

7021

TRUE

TRUE

IK04

FALSE

FALSE

FALSE

Matt

IP20

45 mm

45 mm

22 mm

2

40 mm

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3343014 Schneider Electric NU942254 Network box (W x H x D) 45 x 45 x 27 mm 1 pc(s) Anthracite

User & Safety Instructions

User & Safety Instructions 3343014 Schneider Electric NU942254 Network box (W x H x D) 45 x 45 x 27 mm 1 pc(s) Anthracite

Information

Repairability/durability data sheet 3343014 Schneider Electric NU942254 Network box (W x H x D) 45 x 45 x 27 mm 1 pc(s) Anthracite

Conformity certificate

Conformity certificate 3343014 Schneider Electric NU942254 Network box (W x H x D) 45 x 45 x 27 mm 1 pc(s) Anthracite

Conformity certificate 3343014 Schneider Electric NU942254 Network box (W x H x D) 45 x 45 x 27 mm 1 pc(s) Anthracite

Description

The new Schneider Electric UNICA central plate NU942254 is a anthracite color mechanism for RJ45 connectors. Its fixing mode is clip-in. The suitable flush-mounted socket can be flush-mounted into the wall surface. It is 45 mm wide, 45 mm high, 27 mm deep. Its surface is painted powder-coated. The IP protection class of this device is IP20. The central plate is made of thermoplastic ABS-UV-stabilized and thus as resistant as possible. Moreover, it is halogen-free, WAS is good for your health.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)