• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NU942018 Network box IT module (W x H x D) 45 x 45 x 27 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Network box

Component

IT module

Content

1 pc(s)

Dim

(W x H x D) 45 x 45 x 27 mm

Width

45 mm

Height

45 mm

Depth

27 mm

Flush mounted (plaster)

Central cover plate

White

TRUE

FALSE

RJ45

Untreated

Straight

FALSE

Thermoplastic

With indication plate

2

Female

Plastic

Engage (snap)

FALSE

FALSE

FALSE

FALSE

9003

TRUE

FALSE

FALSE

FALSE

FALSE

Glossy

IP20

45 mm

45 mm

27 mm

2

46 mm

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3343011 Schneider Electric NU942018 Network box IT module (W x H x D) 45 x 45 x 27 mm 1 pc(s)

Information

Repairability/durability data sheet 3343011 Schneider Electric NU942018 Network box IT module (W x H x D) 45 x 45 x 27 mm 1 pc(s)

Conformity certificate

Conformity certificate 3343011 Schneider Electric NU942018 Network box IT module (W x H x D) 45 x 45 x 27 mm 1 pc(s)

Conformity certificate 3343011 Schneider Electric NU942018 Network box IT module (W x H x D) 45 x 45 x 27 mm 1 pc(s)

Description

The new Schneider Electric UNICA NU942018 Central Plate is a white color mechanism for RJ45 connectors. The device's mounting mode is Clip-in. The suitable flush-mounted socket can be flush-mounted into the wall surface. It is 45 mm wide, 45 mm high, 27 mm deep. The surface finish is shiny and gives a room an elegant and high-quality feel. The IP protection class of this device is IP20. The central plate is made of thermoplastic ABS-UV-stabilized and thus as resistant as possible. As a green premium product, this device is also environmentally friendly. And it is free of mercury as well as heavy metals and thus protects the environment and your health at all times. This central plate is also free of SVHC (substances of particular concern). Moreover, it is halogen-free, WAS is good for your health.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)