• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ISM10921 Label badge (L x W x H) 28 x 23 x 45 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 22 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Label badge

Content

1 pc(s)

Dim

(L x W x H) 28 x 23 x 45 mm

Length

28 mm

Width

23 mm

Height

45 mm

Other

Indication plate

None

Other

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3342977 Schneider Electric ISM10921 Label badge (L x W x H) 28 x 23 x 45 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3342977 Schneider Electric ISM10921 Label badge (L x W x H) 28 x 23 x 45 mm 1 pc(s)

Conformity certificate

Conformity certificate 3342977 Schneider Electric ISM10921 Label badge (L x W x H) 28 x 23 x 45 mm 1 pc(s)

Conformity certificate 3342977 Schneider Electric ISM10921 Label badge (L x W x H) 28 x 23 x 45 mm 1 pc(s)

Description

Schneider Electric new Unica label holder ISM10920P in anthracite color. This label holder is 28 mm long, 45 mm high and 23 mm wide. It is made of thermoplastic PC ABS material with the strength and heat resistance of the PC and the flexibility of ABS. PC-ABS also offers an excellent structure definition and surface texture. The temperature of the air surrounding the entire switchgear or fuse, measured under prescribed conditions, is between -5 °C and 40 °C. This device has protection class IP20.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)