
Technical specifications
- Product type
Network box
- Component
Data module
- Content
1 pc(s)
- Dim
(W x H x D) 45 x 45 x 27 mm
- Width
45 mm
- Height
45 mm
- Depth
27 mm
Flush mounted (plaster)
Central cover plate
White
TRUE
TRUE
RJ45
Untreated
Straight
TRUE
Thermoplastic
Imprintable label snap-in in intermediate ring
2
Female
Plastic
Engage (snap)
FALSE
FALSE
FALSE
FALSE
9003
TRUE
TRUE
IK04
FALSE
FALSE
FALSE
Glossy
IP20
45 mm
45 mm
22 mm
2
40 mm
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3343013 Schneider Electric NU942218 Network box Data module (W x H x D) 45 x 45 x 27 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3343013 Schneider Electric NU942218 Network box Data module (W x H x D) 45 x 45 x 27 mm 1 pc(s)
Information
Repairability/durability data sheet 3343013 Schneider Electric NU942218 Network box Data module (W x H x D) 45 x 45 x 27 mm 1 pc(s)
Conformity certificate
Conformity certificate 3343013 Schneider Electric NU942218 Network box Data module (W x H x D) 45 x 45 x 27 mm 1 pc(s)
Conformity certificate 3343013 Schneider Electric NU942218 Network box Data module (W x H x D) 45 x 45 x 27 mm 1 pc(s)
Description
This text is machine translated.










































