• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9C22114 Remote switch 4 makers Piece 1 pc(s)

Product type
Remote switch
Connection
Clamp
Packaging type
Piece
Type
A9C22114
Contact type
4 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Remote switch

Type

A9C22114

Contact type

4 makers

Control voltage (max.)

24 V AC

Control voltage range

24 V AC (max)

Permanent current (max.)

16 A

Connection

Clamp

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2972775 Schneider Electric A9C22114 Remote switch 4 makers Piece 1 pc(s)

Datasheet 2972775 Schneider Electric A9C22114 Remote switch 4 makers Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2972775 Schneider Electric A9C22114 Remote switch 4 makers Piece 1 pc(s)

Information

Information 2972775 Schneider Electric A9C22114 Remote switch 4 makers Piece 1 pc(s)

Information 2972775 Schneider Electric A9C22114 Remote switch 4 makers Piece 1 pc(s)

Information 2972775 Schneider Electric A9C22114 Remote switch 4 makers Piece 1 pc(s)

Information 2972775 Schneider Electric A9C22114 Remote switch 4 makers Piece 1 pc(s)

More interesting products

(*All information is plus legal VAT)