• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9C22813 Remote switch 3 makers Piece 1 pc(s)

Product type
Remote switch
Connection
Clamp
Packaging type
Piece
Type
A9C22813
Contact type
3 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Remote switch

Type

A9C22813

Contact type

3 makers

Control voltage (min.)

230 V AC

Control voltage (max.)

240 V AC

Control voltage range

230 - 240 V AC

Permanent current (max.)

16 A

Mounting type

DIN rail

Connection

Clamp

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2972793 Schneider Electric A9C22813 Remote switch 3 makers Piece 1 pc(s)

Datasheet 2972793 Schneider Electric A9C22813 Remote switch 3 makers Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2972793 Schneider Electric A9C22813 Remote switch 3 makers Piece 1 pc(s)

Information

Information 2972793 Schneider Electric A9C22813 Remote switch 3 makers Piece 1 pc(s)

Information 2972793 Schneider Electric A9C22813 Remote switch 3 makers Piece 1 pc(s)

Information 2972793 Schneider Electric A9C22813 Remote switch 3 makers Piece 1 pc(s)

More interesting products

(*All information is plus legal VAT)