• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9L08501 A9L08501 Surge arrester 8 kA Piece 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Surge arrester

Leakage current

8 kA

Nominal voltage

230 V AC

400 V AC

Pick-up time (details)

25 ns

Operating temperature

-25°C-60 °C

IP40

IP20

Manufacturer part #

A9L08501

Factory colour

White

Dim

(W x H x D) 36 x 85 x 69 mm

Width

36 mm

Height

85 mm

Depth

69 mm

Content

1 pc(s)

Packaging type

Piece

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1863741 Schneider Electric A9L08501 A9L08501 Surge arrester 8 kA Piece 1 pc(s)

Description

Surge suppressor iPRD 8r, Type 3, 1 P + N, with remote signalling contact, Imax 8 kA, 230VAC, Ue highest continuous voltage 460 VAC, Product Range: iPRD-product or component type: surge arrester with pluggable protection module - Short description of the device: iPRD 8r-type. d. Surge arrester: electrical distribution network-earthing system: TT and TN-S

This text is machine translated.