• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9L16632 A9L16632 Surge arrester 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Surge arrester

Nominal voltage

230 V AC

Pick-up time (details)

25 ns

Operating temperature

-25°C-60 °C

IP40

IP20

Manufacturer part #

A9L16632

Factory colour

White

Dim

(W x H x D) 36 x 81.4 x 71 mm

Width

36 mm

Height

81.4 mm

Depth

71 mm

Content

1 pc(s)

Description

Combination arrester iPRF 1, 12.5 R, 1 P + N, TYPE 1+2, Imax 50 kA, 230V AC. IPRF product range: 1 - product or component type: surge suppressor-short description of the device: iPRF 1 12.5R-combined mens. d. Signal contacts: 1 SD (1W) type. d. Surge arrester: electrical distribution network earthing system: TN-S, TT.

This text is machine translated.