• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9L16300 A9L16300 Surge arrester Surge protection for: PV systems Piece 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Surge arrester

Surge protection for

PV systems

Nominal voltage

230 V AC

400 V AC

Pick-up time (details)

25 ns

Operating temperature

-25°C-60 °C

IP40

IP20

Manufacturer part #

A9L16300

Factory colour

White

Dim

(W x H x D) 131.5 x 94 x 75.9 mm

Width

131.5 mm

Height

94 mm

Depth

75.9 mm

Content

1 pc(s)

Packaging type

Piece

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1861562 Schneider Electric A9L16300 A9L16300 Surge arrester Surge protection for: PV systems Piece 1 pc(s)

Description

Cutter A9 L 16300 iQuick PRD 8r USS-arresters 3P+N 264 V m. Telecommunication contact

This text is machine translated.