• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9L1F625 A9L1F625 Lightning conductor 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,579.00 / piece)
€ 1,579.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Lightning conductor

Manufacturer part #

A9L1F625

Dim

(W x H x D) 126 x 105 x 86 mm

Width

126 mm

Height

105 mm

Depth

86 mm

Content

1 pc(s)

DIN rail (top hat rail) 35 mm

25 kA

4

7 modular spacing

1.5 kV

TRUE

75 kA

275 V

240 V

Type 1 + 2

1.5 kV

Optic

IP20

1.5 kV

TRUE

35 mm²

25 mm²

156.2 kJ/Ohm

TRUE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3343737 Schneider Electric A9L1F625 A9L1F625 Lightning conductor 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3343737 Schneider Electric A9L1F625 A9L1F625 Lightning conductor 1 pc(s)

Information

Repairability/durability data sheet 3343737 Schneider Electric A9L1F625 A9L1F625 Lightning conductor 1 pc(s)

Conformity certificate

Conformity certificate 3343737 Schneider Electric A9L1F625 A9L1F625 Lightning conductor 1 pc(s)

Conformity certificate 3343737 Schneider Electric A9L1F625 A9L1F625 Lightning conductor 1 pc(s)

Conformity certificate 3343737 Schneider Electric A9L1F625 A9L1F625 Lightning conductor 1 pc(s)

Conformity certificate 3343737 Schneider Electric A9L1F625 A9L1F625 Lightning conductor 1 pc(s)

Description

Acti9 iPRD1 F25r modular combination conductor for use in lightning protection class I+II. Integrated fuse in the device, no earth leakage circuit breaker necessary (safety-proof). Telecommunication contact. Optical function/defect display of arrester and integrated fuse (green OK/ red device defective). Suitable for TN-S and TT networks. U0 nominal voltage 240 V AC (50 Hz). UC maximum continuous voltage 305V AC (N-PE) / 255V AC (L-N). In-nominal leakage surge current 25/100 kA (L-N)/(N-PE). Imax maximum leakage surge current 65/150 kA (L-N)/(N-PE). IIMP 25/100kA (L-N/N-PE). Up protection level 1.5 kV (L-N/N-PE). DIN-Rail mount Dimensions (W) 126mm x (H) 105mm x (D) 86mm. Weight 1,187kg Protection class IP20 integrated. Operating temperature: -40 to +85 oC. COMPLIES WITH IEC 61643-11:2011, EN 61643-11:2012+A11:2018.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)