• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9TPD4610 A9TPD4610 AFCI

Product type
AFCI
Content
1 pc(s)
Weight
0
Voltage type
AC
Built-in depth
44 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

AFCI

Content

1 pc(s)

Weight

0

AC

44 mm

10 A

230 V

50-50 Hz

B

2

3

3

2

2

IP20

TRUE

6 kA

10 kA

Fire protection switch

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3343751 Schneider Electric A9TPD4610 A9TPD4610 AFCI

User & Safety Instructions

User & Safety Instructions 3343751 Schneider Electric A9TPD4610 A9TPD4610 AFCI

Information

Repairability/durability data sheet 3343751 Schneider Electric A9TPD4610 A9TPD4610 AFCI

Conformity certificate

Conformity certificate 3343751 Schneider Electric A9TPD4610 A9TPD4610 AFCI

Conformity certificate 3343751 Schneider Electric A9TPD4610 A9TPD4610 AFCI

Conformity certificate 3343751 Schneider Electric A9TPD4610 A9TPD4610 AFCI

Description

Acti9 iC40N ARC - is an AFDD (Arcing Protection/Fire Protection Switch) for detecting arcing in combination with a circuit breaker. 1P+N, 10A rated current and B characteristic. The Rated short circuit breaking capacity ranges up to 6000A at 230VAC according to EN/IEC 60898-1 and 10kA at 230VAC according to EN/IEC 60947-2. This AFDD in combination with the circuit breaker protects circuits against short circuit, overload current and fire hazard caused by fault arcs. The lifespan is increased by the integrated spring switch (switching by spring force) of the switching mechanism. The Acti9 IARC's two unique VisiTrip displays reduce intervention time by displaying the failed circuit and quickly identifying the type of error. The electrical lifespan is up to 10,000 and the mechanical lifespan is up to 20,000 switching cycles. The rated insulation voltage UI is 250VAC. Limiting class 3 (according to EN/IEC60898-1). The product can be snapped onto a DIN rail. Its width is 2 TE. Pollution level 2 Product color white (RAL9003). Dimensions (W) 36mm x (H) 91mm x (D)73mm. Protection class IP20 (according to IEC/EN 60529) and IP40, as soon as it is installed in a modular casing. This product complies with the standards EN/IEC 62606, EN/IEC 60898-1 and EN/IEC 60947-2.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)