• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9Z22280 A9Z22280 RCCB A 80 A 0.1 A 240 V

Product type
RCCB
Number of pins
2
Release characteristics
A
Differential current rating
0.1 A
Nominal current - rounded value
80 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

2

Release characteristics

A

Differential current rating

0.1 A

Nominal current

80 A

Nominal current - rounded value

80 A

Dim

(W x H x D) 36 x 91 x 73 mm

Factory colour

White

Content

1 pc(s)

Nominal voltage

240 V

Width

36 mm

Height

91 mm

Depth

73 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1862252 Schneider Electric A9Z22280 A9Z22280 RCCB A 80 A 0.1 A 240 V

Description

Cutter A9Z 22280 Fi-Schutzschalter iID2p 80 A 100 mA Type A

This text is machine translated.

What kind of RCCBs are you looking for?