• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ABL2REM24045K Power supply, Easy Modicon ABL2, clocked, 1-phase, 100-240V AC, 24V DC, 4.5A, 108W Powe

Product type
Power output module
Content
1 pc(s)
Width
97
Height
129 mm
Depth
30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 18 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Power output module

Content

1 pc(s)

97

129 mm

30 mm

FALSE

FALSE

AC

100 W

FALSE

Screw connection

TRUE

FALSE

FALSE

IP20

TRUE

24-24.0 V

FALSE

100-240.0 V

100-240.0 V

FALSE

None

4.5 A

24 V

4.5 A

None

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3305041 Schneider Electric ABL2REM24045K Power supply, Easy Modicon ABL2, clocked, 1-phase, 100-240V AC, 24V DC, 4.5A, 108W Powe

User & Safety Instructions

User & Safety Instructions 3305041 Schneider Electric ABL2REM24045K Power supply, Easy Modicon ABL2, clocked, 1-phase, 100-240V AC, 24V DC, 4.5A, 108W Powe

Description

The pulsed Power supplies of the Modicon ABL2 series are suitable Ideal for simple Applications in Industry as well as in Commercial and residential buildings. The Easy Modicon ABL2 product family is characterized by its compact design and includes power supplies with output voltages of 24V DC. This 1-phase power supply with a rated power of 108W has an input voltage of 100-240V AC and an output voltage of 24V DC/4.5A. The Power Adaptor can be screwed optionally on a mounting plate, by snapping on a DIN rail (with accessories) or by mounting on an L-bracket. The product complies with international standards and certifications such as CE, EAC, KC, RCM, EN62368-1, EN 61000-6-2, EN 61000-4-2/3/4/5/6/8/11, 55032 class B, RoHS.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.98*

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)