• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Actuator electromechanical

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Actuator

Operation type

electromechanical

Stroke

7.5 mm

Locking force

120 N

Content

1 pc(s)

24 V

Radiator valve

TRUE

FALSE

FALSE

TRUE

None

FALSE

IP21

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3342550 Schneider Electric Actuator electromechanical

User & Safety Instructions

User & Safety Instructions 3342550 Schneider Electric Actuator electromechanical

Information

Information 3342550 Schneider Electric Actuator electromechanical

Repairability/durability data sheet 3342550 Schneider Electric Actuator electromechanical

Conformity certificate

Conformity certificate 3342550 Schneider Electric Actuator electromechanical

Conformity certificate 3342550 Schneider Electric Actuator electromechanical

Conformity certificate 3342550 Schneider Electric Actuator electromechanical

Conformity certificate 3342550 Schneider Electric Actuator electromechanical

Description

KNX valve operating mechanism with status LED and 2 inputs. EMO actuator for heating valves The device has 2 inputs for e.g. window contacts or presence detectors. Valve stroke display via red LEDs. With automatic valve lift detection. The valve operating mechanism can be connected directly to the KNX. A separate power supply is not required. With integrated bus coupler. Power consumption maximum 10 mA Stroke: Max. 7.5 mm Positioning force 120 N. Protection class IP 21 Protection class III according to EN 60730. Installation: Snapped onto the valve adapter. Dimensions (H x W x D) 82 x 50 x 65 mm. Contents: With 2 valve adapters (VA10/VA78).

This text is machine translated.