
Technical specifications
- Product type
Soft starter
- Motor power at 400 V
22 kW
- Manufacturer part #
ATS130N2D45LT
- Type
ATS130N2D45LT
- Motor power at 230V / 400V
22 kW
- Dim
(W x H x D) 55 x 166 x 165 mm
- Connection
Spring-loaded terminal
- Width
55 mm
- Height
166 mm
- Depth
165 mm
Single direction
FALSE
200-480.0
200-480.0 V
200-480.0 V
24-24.0 V
IP20
CLASS 10
45 A
11 kW
22 kW
40 °C
FALSE
AC
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3305051 Schneider Electric ATS130N2D45LT Soft starter Motor power at 400 V 22 kW
User & Safety Instructions
User & Safety Instructions 3305051 Schneider Electric ATS130N2D45LT Soft starter Motor power at 400 V 22 kW
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 585.98*
What kind of Soft Starters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































