440 V
Soft starter
30 kW
55 kW
ATS22C11Q
ATS22C11Q
55 kW
(L x W x H) 356 x 150 x 356 mm
150 mm
356 mm
356 mm
229.5 mm
Single direction
FALSE
IP20
Other
110 A
39 kW
55 kW
45 kW
90 kW
40 °C
TRUE
AC
TRUE
TRUE
yes
Datasheet 2913864 Schneider Electric ATS22C11Q ATS22C11Q Soft starter Motor power at 400 V 55 kW Motor power at 230 V 30 kW
User & Safety Instructions 2913864 Schneider Electric ATS22C11Q ATS22C11Q Soft starter Motor power at 400 V 55 kW Motor power at 230 V 30 kW
Information 2913864 Schneider Electric ATS22C11Q ATS22C11Q Soft starter Motor power at 400 V 55 kW Motor power at 230 V 30 kW
The necessary accessories are required to use the article as described.