• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ATS22C14Q ATS22C14Q Soft starter Motor power at 400 V 75 kW Motor power at 230 V 37 kW

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,629.00 / piece)
€ 1,629.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Motor voltage

400 V

Product type

Soft starter

Motor power at 230 V

37 kW

Motor power at 400 V

75 kW

Manufacturer part #

ATS22C14Q

Type

ATS22C14Q

Motor power at 230V / 400V

75 kW

Dim

(L x W x H) 356 x 150 x 356 mm

Width

150 mm

Height

356 mm

Length

356 mm

Depth

229.5 mm

Single direction

FALSE

IP20

Other

140 A

37 kW

75 kW

55 kW

110 kW

40 °C

TRUE

AC

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2913876 Schneider Electric ATS22C14Q ATS22C14Q Soft starter Motor power at 400 V 75 kW Motor power at 230 V 37 kW

Datasheet 2913876 Schneider Electric ATS22C14Q ATS22C14Q Soft starter Motor power at 400 V 75 kW Motor power at 230 V 37 kW

User & Safety Instructions

User & Safety Instructions 2913876 Schneider Electric ATS22C14Q ATS22C14Q Soft starter Motor power at 400 V 75 kW Motor power at 230 V 37 kW

Information

Information 2913876 Schneider Electric ATS22C14Q ATS22C14Q Soft starter Motor power at 400 V 75 kW Motor power at 230 V 37 kW

What kind of Soft Starters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)