
Number
Total (€ 765.00 / piece)
€ 765.00
incl. VAT
14-day return policy included
Technical specifications
- Tripping class CLASS 10
- Rated operating current Ie at 40 °C Tu:47 A.
- Rated power 3-phase motor, standard circuit, at 230 V: 11 kW
- Rated power 3-phase motor, standard circuit, at 400 V: 22 kW
- Rated control supply voltage AC 50 Hz: 110-230 V
- Rated control supply voltage AC 60 Hz: 110-230 V
- Rated control supply voltage DC 24-24 V
- Rated ambient temperature without derating: 40°C.
- Torque control: Yes
- Function: One rotation direction
- Integrated overload protection of the motor: Yes
- Internal bridging: Yes
- With display: Yes
- Protection class (NEMA): Other
- Type of voltage for activation: AC
- Motor voltage
208 bis 600 V
- Product type
Soft starter
- Motor power at 230 V
11 kW
- Motor power at 400 V
30 kW
- Manufacturer part #
ATS430D47S6
- Type
ATS430D47S6
- Motor power at 230V / 400V
22 kW
- Dim
(W x H x D) 130 x 265 x 194 mm
- Width
130 mm
- Height
265 mm
- Depth
194 mm
- Max. temperature
40 °C
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3754698 Schneider Electric ATS430D47S6 Soft starter Motor power at 400 V 30 kW Motor power at 230 V 11 kW
User & Safety Instructions
User & Safety Instructions 3754698 Schneider Electric ATS430D47S6 Soft starter Motor power at 400 V 30 kW Motor power at 230 V 11 kW
Description
The ATS430 is designed to gently start and stop asynchronous motors from 208 to 600V. With an efficiency of 99.5% and special application functions the ATS430 enables an advanced motor control. Cybersecurity and health monitoring best practices increase uptime, reduce operational costs, and simplify project planning. The ATS430 enables a measurement of power and energy, with an accuracy of over 95%. The Altivar ATS430 soft starter meets the requirements of applications such as pumps, fans, compressors, conveyor belts, mixers, Cutting machines, grinding machines and crushers. Complies with IEC/EN 60947-4-2 and certifications cULus, UKCA, RCM, CCC, EAC. There are many accessories available, such as an IP65 mounting kit to attach the graphics display to the control cabinet door and communication modules to extend connectivity to other protocols. The packaging is made from recycled cardboard and contains less disposable plastic. The ATS430 soft starters must be mounted vertically in a housing. The built-in and innovative features of the ATS430 improve the competitiveness, operational resilience and sustainability of the equipment.
This text is machine translated.
This text is machine translated.




































