• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ATS480C11Y ATS480C11Y Soft starter Motor power at 400 V 90 kW

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,205.00 / piece)
€ 2,205.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Motor voltage

400 V

Product type

Soft starter

Motor power at 400 V

90 kW

Manufacturer part #

ATS480C11Y

Type

ATS480C11Y

Motor power at 230V / 400V

90 kW

Dim

(W x H x D) 190 x 290 x 247 mm

Width

190 mm

Height

290 mm

Depth

247 mm

Single direction

FALSE

IP20

Other

110.0 A

30.0 kW

55.0 kW

55.0 kW

90.0 kW

40 °C

TRUE

AC

FALSE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2915310 Schneider Electric ATS480C11Y ATS480C11Y Soft starter Motor power at 400 V 90 kW

Datasheet 2915310 Schneider Electric ATS480C11Y ATS480C11Y Soft starter Motor power at 400 V 90 kW

User & Safety Instructions

User & Safety Instructions 2915310 Schneider Electric ATS480C11Y ATS480C11Y Soft starter Motor power at 400 V 90 kW

Information

Information 2915310 Schneider Electric ATS480C11Y ATS480C11Y Soft starter Motor power at 400 V 90 kW

Information 2915310 Schneider Electric ATS480C11Y ATS480C11Y Soft starter Motor power at 400 V 90 kW

What kind of Soft Starters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)