There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
400 V
Soft starter
320 A
315 kW
ATS480C32Y
ATS480C32Y
315 kW
(W x H x D) 320 x 380 x 277 mm
320 mm
380 mm
277 mm
Single direction
FALSE
IP00
Other
320.0 A
90.0 kW
160.0 kW
160.0 kW
250.0 kW
40 °C
TRUE
AC
FALSE
TRUE
yes
Datasheet 2915301 Schneider Electric ATS480C32Y ATS480C32Y Soft starter Motor power at 400 V 315 kW
Datasheet 2915301 Schneider Electric ATS480C32Y ATS480C32Y Soft starter Motor power at 400 V 315 kW
User & Safety Instructions 2915301 Schneider Electric ATS480C32Y ATS480C32Y Soft starter Motor power at 400 V 315 kW
Information 2915301 Schneider Electric ATS480C32Y ATS480C32Y Soft starter Motor power at 400 V 315 kW
The necessary accessories are required to use the article as described.