• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C403400S C403400S Isolator switch 1 pc(s)

Product type
Isolator switch
Content
1 pc(s)
Type
C403400S
Number of auxiliary contacts as normally open contact
0
Number of auxiliary contacts as normally closed contact
0
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 963.02 / piece)
€ 963.02
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Isolator switch

Content

1 pc(s)

Type

C403400S

0

0

400 A

3

IP30

5

1

TRUE

FALSE

Screw connection

FALSE

Toggle

TRUE

FALSE

TRUE

5 kA

Black

TRUE

TRUE

FALSE

TRUE

FALSE

690 V

TRUE

TRUE

Built-in device fixed built-in technique

400 A

FALSE

400

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2918161 Schneider Electric C403400S C403400S Isolator switch 1 pc(s)

Datasheet 2918161 Schneider Electric C403400S C403400S Isolator switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2918161 Schneider Electric C403400S C403400S Isolator switch 1 pc(s)

User & Safety Instructions 2918161 Schneider Electric C403400S C403400S Isolator switch 1 pc(s)

Description

This Compact NSX400NA is a complete 3-pole switch disconnectors. It is used to control and isolate power distribution circuits. In order to do this, an upstream protection is necessary. The operating current is 400 A at 415 VAC 50/60 Hz for the use categories AC22A and AC23A. The operating voltage is 690 VAC 50/60 Hz. It features a range of optional features and accessories that are shared with the Compact NSX circuit breakers. The dimensions for this 3-pin version are 140 mm x 255 mm x 110 mm. It complies with international standards (IEC 60947), CCC, EAC and Marine specifications.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,196.00*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)