• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C6335Z630 C6335Z630 Electronics module

Product type
Electronics module
Number of pins
3
Content
1 pc(s)
Rated permanent current Iu
630 A
Number of poles
3.0
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,405.00 / piece)
€ 1,405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electronics module

Number of pins

3

Content

1 pc(s)

630 A

3.0

Delayed

FALSE

945

6930

Electronic release

AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2935262 Schneider Electric C6335Z630 C6335Z630 Electronics module

Datasheet 2935262 Schneider Electric C6335Z630 C6335Z630 Electronics module

User & Safety Instructions

User & Safety Instructions 2935262 Schneider Electric C6335Z630 C6335Z630 Electronics module

Description

This 3-pin MicroLogic 5.3 A-Z electronic 3D tripping unit is an electronic trigger unit that is used in the Compact NSX 630 circuit breakers. This electronic trigger with a rated power of 630 A is used in special 2/3-distribution systems with 16 Hz for rail applications. It has an adjustable long-term protection against overload. It also offers an adjustable short-time delayed short-circuit protection and instantaneous short-circuit protection. MicroLogic 5.3 A-Z indicates overloads with alarm LEDs. The green Ready LED flashes when the circuit breaker is ready to trip. MicroLogic 5.3 A-Z is equipped with a display module that provides current measurements and allows fine adjustments. This product is part of our EcoStruxure Power architecture, provided it is combined with the PowerTag NSX and Compact NSX Basic Switch.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)