• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C634630S C634630S Isolator switch 1 pc(s)

Product type
Isolator switch
Content
1 pc(s)
Type
C634630S
Number of auxiliary contacts as normally open contact
0
Number of auxiliary contacts as normally closed contact
0
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,689.07 / piece)
€ 1,689.07
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Isolator switch

Content

1 pc(s)

Type

C634630S

0

0

630 A

4

IP30

5

1

TRUE

FALSE

Screw connection

FALSE

Toggle

TRUE

FALSE

TRUE

6 kA

Black

TRUE

TRUE

FALSE

TRUE

FALSE

690 V

TRUE

TRUE

Built-in device fixed built-in technique

630 A

FALSE

630

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2918159 Schneider Electric C634630S C634630S Isolator switch 1 pc(s)

Datasheet 2918159 Schneider Electric C634630S C634630S Isolator switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2918159 Schneider Electric C634630S C634630S Isolator switch 1 pc(s)

User & Safety Instructions 2918159 Schneider Electric C634630S C634630S Isolator switch 1 pc(s)

Information

Information 2918159 Schneider Electric C634630S C634630S Isolator switch 1 pc(s)

Description

This compact NSX630NA is a complete 4-pole switch disconnectors. It is used to control and isolate power distribution circuits. In order to do this, an upstream protection is necessary. The operating current is 630 A at 415 VAC 50/60 Hz for the use categories AC22A and AC23A. The operating voltage is 690 VAC 50/60 Hz. It features a range of optional features and accessories that are shared with the Compact NSX circuit breakers. The dimensions for this 4-pin version are 185 mm x 255 mm x 110 mm. It complies with international standards (IEC 60947), CCC, EAC and Marine specifications.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,487.05*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)