
Number
Total (€ 41.99 / piece)
€ 41.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Product type
Auxiliary contactor
- Type
CA2KN31P7
- Contact type
3 makers
1 breaker
- Control voltage (max.)
230 V AC
- Control voltage range
230 V AC (max)
- Switching voltage (min.)
17 V DC
17 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
10 A
- Mounting type
DIN rail
- Connection
Screw terminal
IP2X
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Width
45 mm
- Height
58 mm
- Depth
57 mm
- Dim
(W x H x D) 45 x 58 x 57 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1667503 Schneider Electric CA2KN31P7 Auxiliary contactor 3 makers, 1 breaker 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 53.98*
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































