• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric EVB3S22N40M EVB3S22N40M EVlink Wallbox eMobility charging station

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,599.00 / piece)
€ 1,599.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

EVlink Wallbox eMobility charging station

Charging mode

Mode 3

Charging current

32 A

Protection class

IP55

Operating temperature

-30 °C (min)

Min. operating temperature

-30 °C

Wall mounting

317

529 mm

153 mm

FALSE

Plastic

22

IK10

IP55

0

TRUE

TRUE

1

FALSE

0

0

22

0

0

0

0

1

0

0

0

0

0

0

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

3-phase

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2935672 Schneider Electric EVB3S22N40M EVB3S22N40M EVlink Wallbox eMobility charging station

Datasheet 2935672 Schneider Electric EVB3S22N40M EVB3S22N40M EVlink Wallbox eMobility charging station

User & Safety Instructions

User & Safety Instructions 2935672 Schneider Electric EVB3S22N40M EVB3S22N40M EVlink Wallbox eMobility charging station

Information

Information 2935672 Schneider Electric EVB3S22N40M EVB3S22N40M EVlink Wallbox eMobility charging station

Information 2935672 Schneider Electric EVB3S22N40M EVB3S22N40M EVlink Wallbox eMobility charging station

Description

EVlink Pro AC Wallbox with type 2 socket with shutters. For use in semi-public garages or in car parks, for indoor or outdoor installation on the wall, on the EVA1PBS1 / EVA1PBS2) or in the metal kit (EVA1RWKS1 / EVA1RFKS1 / EVA1RFKS2). Mode 3 charging according to IEC 61851-1, 3-phase with maximum 22 kW charging power, type 2 socket With integrated MID counter 3-phase, 6 mA direct current detection (allows the use of a FI type A). With iMNx undervoltage release for switch-off during contact welding according to E.V. Ready requirements as separate component included in delivery. Digital inputs: 1 for transient current limiting, 1 for suspended/suspended charge, 1 for EV presence detection. Access controller via NFC / RFID reader. NFC reader 13.56 MHz compatible with type 1, 2, 4 and 5 badges, RFID Reader: Conforms to the protocols ISO/CEI 14443 A & B and ISO/CEI 15693, compatible with Mifare Ultralight, Mifare Classic, Mifare Plus. User information and status notification via a clearly visible LED sheet, start-up of the Wallbox via eSetup APP via Bluetooth. Communication standards: Bluetooth, Ethernet 2 connections (1 for daisy chain), Modbus serial, Modbus TCP, OCPP 1.6J for connection to a back end as well as the load management system EcoStruxure EV Charging Expert. Optional accessories: Wifi module (EVA1MW), modem module (EVA1MM), ISO 15118 module (EVA1M8), can be plugged into the charge controller. Colour of the charging station: Body: Dark gray RAL 7016 and black RAL 9005, front cover: White RAL 9003. Dimensions WxHxD: 317x17 529x153mm, weight: 7.5 kg, material: Polycarbonate UV-treated. Shock resistance IK10, protection class IP55, operating temperature -30 to 50°C, storage temperature -40 to 80°C, operating altitude max. 2000 m without derating, relative Air humidity 5 to 95%, own consumption up to 10W. Earthing system: TT, TN(S) or TN(C)(S), IT compatible with additional isolating transformer for power supply. Standards and standards: CE, E.V. Ready, IEC/EN 61851-1 Ed 3.0, IEC/EN 62196-1 Ed 2.0, IEC/EN 62196-2 Ed 1.0, EN 2019-6-6: 61000, EN 61000-2-3:2007 + A1:2011, IEC 60884-1 and NF-C 61314.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,118.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.