• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Frequency inverter 0.75 kW

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 659.00 / piece)
€ 659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Frequency inverter

Output rating (max.)

0.75 kW

Depth

247 mm

Height

385 mm

Width

189 mm

Type

ATH650U07N4

Dim

(W x H x D) 189 x 385 x 247 mm

Manufacturer part #

ATH650U07N4

Weight

4.5 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3754646 Schneider Electric Frequency inverter 0.75 kW

User & Safety Instructions

User & Safety Instructions 3754646 Schneider Electric Frequency inverter 0.75 kW

Description

The Altivar HVAC ATH600 series includes frequency converters designed for HVAC applications in commercial, healthcare, plant and data centers to supply asynchronous and synchronous motors. With the protection class IP55/UL type 12 is suitable for mounting on control cabinets and walls. It supplies 0.75KW/1PS for motors, for normal operation at a nominal voltage of 380 to 480 V. It is resistant to environmental and operating loads and conforms to the standards IEC 60721-3-3 Class 3C3 and Class 3S3. It has coated PCBs. Used without additional cooling at temperatures of up to 60 °C. The integrated functions optimize your design, installation and start-up, integrated EMC filters, harmonic filtering, certified STO, certified cyber security and the suitability for the refrigerants A2L and A3. Many HVAC functions are integrated to simplify automation systems and application management (e.g. compressors, pumps and fans). The ATH600 has a native Modbus, BACnet MS/TP serial interface and BACnet/IP connectivity with optional communication module of the protection class. The dimensions are 189mm (width), 247mm (depth), 385mm (height), and weigh 4.5kg. The ATH600 consists of more than 20% biobased plastic and the aluminum is ASI certified. Altivar HVAC ATH600 meets HVAC requirements and covers pumps, fans, and compressors. It conforms to the standards IEC/EN 61800-5-1 and IEC/EN 61800-3, IEC 61000-3-12 and has the certifications UL, cUL, UKCA, RCM, EAC, KCC and ATEX. Mounting accessories such as flange mounting kits and external options (motor reactors, additional EMC filters, passive filters) are available for Altivar HVAC ATH600 frequency converters according to the rated power of the frequency converter. The packaging is made from recycled cardboard and does not contain a single-use plastic. It is designed for vertical installation (+/- 10°) on a plate and has 4 mounting holes. The ATH600 offers an optimized design for compact solutions, fast start-up, as well as sustainable energy savings through highly efficient motor control and energy measurement. Altivar HVAC ATH600 optimizes performance, increases reliability and ensures the future.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)