

Frequency inverter
100 W
LXM28AU07M3X
LXM28AU07M3X
55
150 mm
146 mm
TRUE
6
2
3
1
FALSE
0
0
2
1
0
0
0
0
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
IP20
FALSE
FALSE
FALSE
50/60 Hz
FALSE
0
Direct converter
3
1
TRUE
TRUE
TRUE
16 Hz
0.75 kW
0.75 kW
10 %
5 %
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
240 V
4.5 A
FALSE
yes
Datasheet 2915042 Schneider Electric Frequency inverter 100 W
Datasheet 2915042 Schneider Electric Frequency inverter 100 W
User & Safety Instructions 2915042 Schneider Electric Frequency inverter 100 W
Information 2915042 Schneider Electric Frequency inverter 100 W
Information 2915042 Schneider Electric Frequency inverter 100 W
Information 2915042 Schneider Electric Frequency inverter 100 W
Information 2915042 Schneider Electric Frequency inverter 100 W
€ 4,044.84*
The necessary accessories are required to use the article as described.