Image similar
380 V
500 V
Frequency inverter
0.75 kW
0.599 kHz
3-phase
0.599 kHz (max)
3.6 A
200 mm
340 mm
250 mm
IP65
ATV320U07N4WS
C2
(W x H x D) 250 x 340 x 200 mm
ATV320U07N4WS
6.3 kg
yes
User & Safety Instructions 2374166 Schneider Electric Frequency inverter ATV320U07N4WS 0.75 kW 3-phase 380 V, 500 V
The necessary accessories are required to use the article as described.