• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Frequency inverter ATV320U30N4W 3 kW 3-phase 380 V, 500 V

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Surface-mounted
  • Communication protocol: Modbus. Serial; CANopen
  • Nominal auxiliary voltage [UH,nom]: 380 - 500 V -15 - +10 %
  • Number of digital inputs: 7
  • Number of analogue inputs: 3
  • Number of analogue outputs: 1
  • Number of logic outputs: 3
  • Rated clock frequency 4 kHz
  • Apparent power 7.3 kVA at 500 V (high overload)
  • Operating ambient temperature -10…40 °C without load reduction; 40…60 °C with
Input voltage

380 V

500 V

Product type

Frequency inverter

Output rating (max.)

3 kW

Max. frequency

0.599 kHz

Network

3-phase

Frequency range

0.599 kHz (max)

Nominal current

11.1 A

Depth

235 mm

Height

340 mm

Width

250 mm

IP66

Type

ATV320U30N4W

Filter class

C2

Dim

(W x H x D) 250 x 340 x 235 mm

Manufacturer part #

ATV320U30N4W

Weight

7.7 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2374153 Schneider Electric Frequency inverter ATV320U30N4W 3 kW 3-phase 380 V, 500 V