• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric VW3A4552 VW3A4552 Line choke 4 mH 1 pc(s) Single

Packaging type
Single
Product type
Line choke
Inductance (L)
4 mH
Length
90 mm
Width
130 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 389.00 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Single

Product type

Line choke

Inductance (L)

4 mH

Length

90 mm

Width

130 mm

Height

155 mm

Weight

3 kg

Content

1 pc(s)

Dim

(L x W x H) 90 x 130 x 155 mm

Type

VW3A4552

IP00

TRUE

FALSE

FALSE

FALSE

TRUE

4 mH

690 V

3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2925254 Schneider Electric VW3A4552 VW3A4552 Line choke 4 mH 1 pc(s) Single

Datasheet 2925254 Schneider Electric VW3A4552 VW3A4552 Line choke 4 mH 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 2925254 Schneider Electric VW3A4552 VW3A4552 Line choke 4 mH 1 pc(s) Single

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,194.00*

What kind of Coils & Chokes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)