Image similar
380 V
500 V
Frequency inverter
5.5 kW
0.599 kHz
3-phase
0.599 kHz (max)
20.7 A
300 mm
521 mm
320 mm
IP65
ATV320U55N4WS
C2
(W x H x D) 320 x 521 x 300 mm
ATV320U55N4WS
22.7 kg
yes
User & Safety Instructions 2374172 Schneider Electric Frequency inverter ATV320U55N4WS 5.5 kW 3-phase 380 V, 500 V
The necessary accessories are required to use the article as described.