• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Frequency inverter LXM28EU45M3X 4500 W 3-phase

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,685.00 / piece)
€ 4,685.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Frequency inverter

Output rating (max.)

4500 W

Network

3-phase

Type

LXM28EU45M3X

Manufacturer part #

LXM28EU45M3X

116

234 mm

186 mm

TRUE

10

4

FALSE

0

0

2

1

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

IP20

FALSE

FALSE

FALSE

50/60 Hz

FALSE

0

Direct converter

3

3

TRUE

TRUE

TRUE

8 Hz

4.5 kW

4.5 kW

10 %

5 %

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

240 V

22.9 A

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2915066 Schneider Electric Frequency inverter LXM28EU45M3X 4500 W 3-phase

Datasheet 2915066 Schneider Electric Frequency inverter LXM28EU45M3X 4500 W 3-phase

User & Safety Instructions

User & Safety Instructions 2915066 Schneider Electric Frequency inverter LXM28EU45M3X 4500 W 3-phase

Information

Information 2915066 Schneider Electric Frequency inverter LXM28EU45M3X 4500 W 3-phase

Information 2915066 Schneider Electric Frequency inverter LXM28EU45M3X 4500 W 3-phase

Information 2915066 Schneider Electric Frequency inverter LXM28EU45M3X 4500 W 3-phase

Information 2915066 Schneider Electric Frequency inverter LXM28EU45M3X 4500 W 3-phase

Description

LXM28 servo amplifiers in the Lexium 28 servo drives series. These servo drives offer predefined combinations of amplifiers and motors for fulfilling motion-control applications, optimize the performance and offer a very simple integration & commissioning in your plant. They include numerous functions such as auto tuning, position, speed and torque control as well as the position sequence mode. Their compact dimensions allow a simple installation even in narrow control cabinets. The supply voltage of this servo controller is 200-240 VAC from three-phase networks. A nominal power of 4500 W (4.5 kW) is provided at the output. The interfaces are available: PTI/PTO, analogue 2 inputs (+-10 V) and 2 outputs (+- 8 V), digitally configurable 8 inputs and 6 outputs. The field bus connection and motion control are made from a PLCopen library via EtherCAT. The safety function STO is implemented up to the PL d/SIL2. An internal braking resistor is available to absorb the braking energy. For frequent braking, an external resistor can also be connected. One output enables the control of the holding brake. The associated servo motors of the type BCH2 of the series Lexium 28 must be used for operation. Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5,385.84*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)