• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Frequency inverter LXM28SU02M3X 100 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,395.00 / piece)
€ 1,395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Frequency inverter

Output rating (max.)

100 W

Type

LXM28SU02M3X

Manufacturer part #

LXM28SU02M3X

55

150 mm

146 mm

TRUE

10

4

FALSE

0

0

2

1

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

IP20

FALSE

TRUE

FALSE

50/60 Hz

FALSE

0

Direct converter

3

1

TRUE

TRUE

TRUE

16 Hz

0.2 kW

0.2 kW

10 %

5 %

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

240 V

1.5 A

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2915309 Schneider Electric Frequency inverter LXM28SU02M3X 100 W

Datasheet 2915309 Schneider Electric Frequency inverter LXM28SU02M3X 100 W

User & Safety Instructions

User & Safety Instructions 2915309 Schneider Electric Frequency inverter LXM28SU02M3X 100 W

Information

Information 2915309 Schneider Electric Frequency inverter LXM28SU02M3X 100 W

Information 2915309 Schneider Electric Frequency inverter LXM28SU02M3X 100 W

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)