• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric G40-80SHT24DC G40-80SHT24DC Shunt trip release 1 pc(s)

Product type
Shunt trip release
Content
1 pc(s)
Type
G40-80SHT24DC
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 86.71 / piece)
€ 86.71
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of contacts as N/O contacts: 0
  • Number of contacts as changer: 0
  • Number of contacts as NC contacts: 0
  • Design of the electrical connection: Other
  • Rated control supply voltage DC 24-24 V
  • Suitable for load switch: Yes
  • Suitable for circuit breakers: Yes
  • Suitable for motor circuit breaker: No.
  • Suitable for overload relay: No.
  • Power consumption 5 W
  • Voltage type for activation: DC
Product type

Shunt trip release

Content

1 pc(s)

Type

G40-80SHT24DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3754748 Schneider Electric G40-80SHT24DC G40-80SHT24DC Shunt trip release 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3754748 Schneider Electric G40-80SHT24DC G40-80SHT24DC Shunt trip release 1 pc(s)

Description

This electrical auxiliary device is a working current release (MX) for the new EasyPact Solar MCCB 400 and 800. EasyCompact Solar MCCB offers good value for money for simple applications and provides reliable electrical protection for your applications. The nominal operating voltage Un is 24VDC. The MX trigger switches off the circuit breaker when its supply voltage is above 70% of its rated operating voltage. The maximum response time is 25 ms. The power consumption is 5W at 24VDC. The EasyCompact Solar MCCB 400 and EasyCompact Solar MCCB 800 are certified according to IEC 60947-1 and IEC 60947-2. The EasyPact Solar MCCB range benefits from the quality assurance of Schneider Electric.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)