• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric GV2ME10 GV2ME10 Motor surge protector switch 1 pc(s) Box

1/3
Packaging type
Box
Product type
Motor surge protector switch
Connection
Screws
IP rating
IP20
Width
4.5 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Box

Product type

Motor surge protector switch

Connection

Screws

IP20

Width

4.5 cm

Height

8.9 cm

Content

1 pc(s)

Type

GV2ME10

Dim

(W x H x D) 4.5 x 8.9 x 78.5 cm

Depth

78.5 mm

No. of pins

3-pin

Number of pins

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1558723 Schneider Electric GV2ME10 GV2ME10 Motor surge protector switch 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 1558723 Schneider Electric GV2ME10 GV2ME10 Motor surge protector switch 1 pc(s) Box