• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric GV2ME10K1BW3 GV2ME10K1BW3 Direct motor starter

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Direct motor starter

Manufacturer part #

GV2ME10K1BW3

Type

GV2ME10K1BW3

45

152 mm

77 mm

FALSE

2.2 kW

2

1

0

FALSE

6.3 A

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

IP20

FALSE

FALSE

CLASS 10

TRUE

FALSE

Screw connection

Screw connection

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

DC

Direct online starter (DOL)

1.1 kW

2.2 kW

3

6 A

50 °C

TRUE

50000

3000

Class 1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2913616 Schneider Electric GV2ME10K1BW3 GV2ME10K1BW3 Direct motor starter

Datasheet 2913616 Schneider Electric GV2ME10K1BW3 GV2ME10K1BW3 Direct motor starter

User & Safety Instructions

User & Safety Instructions 2913616 Schneider Electric GV2ME10K1BW3 GV2ME10K1BW3 Direct motor starter

Information

Information 2913616 Schneider Electric GV2ME10K1BW3 GV2ME10K1BW3 Direct motor starter

Description

Motor protection switches with thermal and magnetic triggering These devices are easy to operate and set up, with compact and ergonomic products for requirements in the field of starter motors and stop motors.

This text is machine translated.

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)