• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric IMDIFL12 IMDIFL12 Isolation monitor No. of relay outputs: 1

Product type
Isolation monitor
No. of relay outputs
1
Type
IMDIFL12
Probe inputs
12 AC-. DC- und ACDC-Abgängen
Width
108
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,405.00 / piece)
€ 2,405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

IMDIFL12

Product type

Isolation monitor

No. of relay outputs

1

Probe inputs

12 AC-. DC- und ACDC-Abgängen

108

For mixed system

110 mm

59 mm

TRUE

150 µF

FALSE

FALSE

Screw connection

AC

0

0

1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2915031 Schneider Electric IMDIFL12 IMDIFL12 Isolation monitor No. of relay outputs: 1

Datasheet 2915031 Schneider Electric IMDIFL12 IMDIFL12 Isolation monitor No. of relay outputs: 1

User & Safety Instructions

User & Safety Instructions 2915031 Schneider Electric IMDIFL12 IMDIFL12 Isolation monitor No. of relay outputs: 1

User & Safety Instructions 2915031 Schneider Electric IMDIFL12 IMDIFL12 Isolation monitor No. of relay outputs: 1

Information

Information 2915031 Schneider Electric IMDIFL12 IMDIFL12 Isolation monitor No. of relay outputs: 1

Description

This device belongs to the Vigilohm series, which was developed for the monitoring of ungrounded power supplies (IT systems) according to the installation and product standards. This isolation troubleshooting is only possible when connected to the IM400 series, XM300, or XM200. This device is designed for monitoring 12 AC, DC and ACDC outputs up to ring core voltage of 1000 V. The configuration is set from the front of the device via the HMI screen. The settings refer to the alarm thresholds. It indicates which outlet has an isolation error. Autotest starts automatically every 5 hours and if necessary. If the insulation resistance falls below the set threshold value, an alarm is triggered via the IFL output relay and the HMI. As soon as no more faults are detected, the alarm is cleared and the alarm relay returns to its normal state. The device can be supplied from a 110VAC to 440VAC source or from a 110VDC to 440VDC source, all with a tolerance of plus or minus 15%.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)