• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ITSC400ES42STAE Open rail distribution length, I-Line Track, 400A, 3L+N+PE (PE casing), IP42, Dimensi

Product type
Rail distribution length
Factory colour
White
Number of pins
3
Type
Single
Content
1 pc(s)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 575.00 / piece)
€ 575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of points of departure: 0
  • Number of conductors (without earth): 3
  • Rated current AC 50 Hz 400 A
  • Flexible: Yes
Product type

Rail distribution length

Factory colour

White

Number of pins

3

Type

Single

Content

1 pc(s)

Length

600 mm

IP42

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3756624 Schneider Electric ITSC400ES42STAE Open rail distribution length, I-Line Track, 400A, 3L+N+PE (PE casing), IP42, Dimensi

Description

This product is a distribution length of the open rail distributor for the I-Line Track offer. The rated current is 250 A. The color is white (RAL9003) and IP42 protection. It conforms to the standard IEC 61439-6. The polarity is 3L+N+PE, the material of the rail distributor is copper.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)