• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric KSA400ET43AF KSA400ET43AF Busbar distributor Content 1 pc(s)

Product type
Busbar distributor
with PE and N terminals
Yes
Content
1 pc(s)
Colour
White
Width
54
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,095.00 / piece)
€ 1,095.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Busbar distributor

with PE and N terminals

Yes

Content

1 pc(s)

White

54

Single

146 mm

9001

4

4

1900 m

IP55

0

400 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2928805 Schneider Electric KSA400ET43AF KSA400ET43AF Busbar distributor Content 1 pc(s)

Datasheet 2928805 Schneider Electric KSA400ET43AF KSA400ET43AF Busbar distributor Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2928805 Schneider Electric KSA400ET43AF KSA400ET43AF Busbar distributor Content 1 pc(s)

User & Safety Instructions 2928805 Schneider Electric KSA400ET43AF KSA400ET43AF Busbar distributor Content 1 pc(s)

Information

Information 2928805 Schneider Electric KSA400ET43AF KSA400ET43AF Busbar distributor Content 1 pc(s)

Information 2928805 Schneider Electric KSA400ET43AF KSA400ET43AF Busbar distributor Content 1 pc(s)

Information 2928805 Schneider Electric KSA400ET43AF KSA400ET43AF Busbar distributor Content 1 pc(s)

Description

Canalis KSA. Straight track kit. 400 A Length 800-1900. Fire bulkhead S120. C profile POLARITY 3L + N + PE Number of outgoing points 0.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)