
Highlights & Details
Schneider Electric Power contactor 25A 24VDC LC1D25BL
- TeSys D contactor, 3 pole (3 NO contact)
- For motor control applications up to 25 A/690 V AC-3/3e (11 kW at 400 V)
- 24 V DC coil with low current consumption and overvoltage protection module
- Auxiliary contacts with 1 NO contact and 1 NC contact (Mirror certified opener)
- Connection via screw terminals
- For operating rates up to 3600 cycles/hour and environments up to 60 °C.
Technical specifications
- Packaging type
Piece
- Product type
Electrical contactor
- Type
LC1D25BL
- No. of pins
3-pin
- Contact type
3 makers
- Control voltage (min.)
24 V DC
- Control voltage range
24 V DC (min)
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
25 A
11 kW
- Features
+ surge protection
- Connection
Screw terminal
IP20
- Max. temperature
60 °C
- Width
45 mm
- Height
85 mm
- Depth
101 mm
- Dim
(W x H x D) 45 x 85 x 101 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1979052 Schneider Electric LC1D25BL Electrical contactor 3 makers 11 kW + surge protection Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1979052 Schneider Electric LC1D25BL Electrical contactor 3 makers 11 kW + surge protection Piece 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 186.96*
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































