• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LC1DT206SLS207 Electrical contactor 4 makers Single 1 pc(s)

Product type
Electrical contactor
No. of pins
4-pin
Connection
Spring-loaded terminal
Packaging type
Single
Type
LC1DT206SLS207
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Single

Product type

Electrical contactor

Type

LC1DT206SLS207

No. of pins

4-pin

Contact type

4 makers

Auxiliary contact type

1 maker

Control voltage (max.)

72 V DC

Control voltage range

72 V DC (max)

Connection

Spring-loaded terminal

Width

45 mm

Height

85 mm

Depth

99 mm

Dim

(W x H x D) 45 x 85 x 99 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2971223 Schneider Electric LC1DT206SLS207 Electrical contactor 4 makers Single 1 pc(s)

Datasheet 2971223 Schneider Electric LC1DT206SLS207 Electrical contactor 4 makers Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2971223 Schneider Electric LC1DT206SLS207 Electrical contactor 4 makers Single 1 pc(s)

Information

Information 2971223 Schneider Electric LC1DT206SLS207 Electrical contactor 4 makers Single 1 pc(s)

More interesting products

(*All information is plus legal VAT)