• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LC1E1210B5 Electrical contactor 3 makers 59 kW + auxiliary contact 1 pc(s)

Product type
Electrical contactor
No. of pins
3-pin
Power
59 kW
Connection
Screw terminal
Type
LC1E1210B5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection type main circuit: Screw terminals
  • Number of auxiliary contacts as NO contacts: 1
  • Number of auxiliary contacts as NC contacts: 0
  • Number of NO contacts as main contacts: 3
  • Number of NC contacts as main contacts: 0
  • Rated operating power at AC-3, 400 V: 5.5 kW
  • Rated operating current Ie at AC-1, 400 V:25 A.
  • Rated operating current Ie at AC-3, 400 V:12 A.
  • Rated control supply voltage AC 50 Hz: 24-24 V
  • Operating voltage AC 50 Hz: 690-690 V
  • Operating voltage AC 60 Hz: 690-690 V
  • Suitable for series installation: No.
  • Type of voltage for activation: AC
Product type

Electrical contactor

Type

LC1E1210B5

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

1 maker

Control voltage (min.)

24 V AC

Control voltage (max.)

24 V AC

Control voltage range

24 - 24 V AC

Switching voltage (max.)

690 V AC

Permanent current (max.)

120 A

59 kW

Features

+ auxiliary contact

Mounting type

DIN rail

Connection

Screw terminal

Min. temperature

-5 °C

Max. temperature

55 °C

Width

45 mm

Height

74 mm

Depth

80 mm

Dim

(W x H x D) 45 x 74 x 80 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3754960 Schneider Electric LC1E1210B5 Electrical contactor 3 makers 59 kW + auxiliary contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3754960 Schneider Electric LC1E1210B5 Electrical contactor 3 makers 59 kW + auxiliary contact 1 pc(s)

Description

Easy TeSys Control contactor 3 pin for motor applications up to 120A 59kW 440V. :IT offers a 24 V 50 Hz AC coil, 3NO built-in auxiliary contacts, power and control connections via screw terminals. 120mm width for standard operating rates up to 1200 cycles per hour. It provides standard reliability and long life with an electrical life of 0.8 MIO. Cycles AC-3 and a mechanical life of 4 MIO. Cycles. It can be used at operating temperatures from -5°C to 55°C and can be mounted on DIN rails, no derating up to a height of 3000m. :Multi-standard certified (IEC, CCC, EAC) and RoHS/REACH compliant.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)