• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LC1E200Q5 Electrical contactor 3 makers 90 kW Single 1 pc(s)

EAN:
Part number:
Item no:
Product type
Electrical contactor
No. of pins
3-pin
Power
90 kW
Packaging type
Single
Type
LC1E200Q5
Datasheet (PDF)
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 945.00 / piece)
€ 945.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection type main circuit: Screw terminals
  • Number of auxiliary contacts as NO contacts: 1
  • Number of auxiliary contacts as NC contacts: 1
  • Number of NO contacts as main contacts: 3
  • Number of NC contacts as main contacts: 0
  • Rated operating power at AC-3, 400 V: 90 kW
  • Rated operating current Ie at AC-1, 400 V:250 A.
  • Rated operating current Ie at AC-3, 400 V:200 A.
  • Rated control supply voltage AC 50 Hz: 380-380 V
  • Operating voltage AC 50 Hz: 690-690 V
  • Operating voltage AC 60 Hz: 690-690 V
  • Suitable for series installation: No.
  • Type of voltage for activation: AC
Packaging type

Single

Product type

Electrical contactor

Type

LC1E200Q5

No. of pins

3-pin

Contact type

3 makers

Control voltage (min.)

380 V AC

Control voltage (max.)

380 V AC

Control voltage range

380 - 380 V AC

Switching voltage (max.)

690 V AC

Permanent current (max.)

200 A

90 kW

Mounting type

DIN rail

Min. temperature

-5 °C

Max. temperature

55 °C

Width

168.5 mm

Height

174 mm

Depth

181 mm

Dim

(W x H x D) 168.5 x 174 x 181 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3756719 Schneider Electric LC1E200Q5 Electrical contactor 3 makers 90 kW Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3756719 Schneider Electric LC1E200Q5 Electrical contactor 3 makers 90 kW Single 1 pc(s)

Description

Easy TeSys Control contactor 3-pin for motor applications up to 200 A 100 kW 440V. It offers a 380V 50Hz AC coil, without built-in auxiliary contacts, power and control connections with screw terminals. 168.5mm width for standard operating rates up to 1200 cycles per hour. It provides standard reliability and long life with an electrical life of 0.5 MIO. Cycles AC-3 and a mechanical life of 5 MIO. Cycles. It can be used at operating temperatures from -5°C to 55°C and can be mounted on DIN rails, no derating up to 3000 m high. Multi-standard certified (IEC, CCC, EAC) and RoHS/REACH compliance.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)