• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LC1E2510Q7 Electrical contactor 3 makers + auxiliary contact Piece 1 pc(s)

EAN:
Part number:
Item no:
Product type
Electrical contactor
No. of pins
3-pin
Connection
Screw terminal
Packaging type
Piece
Type
LC1E2510Q7
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection type main circuit: Screw terminals
  • Number of auxiliary contacts as NO contacts: 1
  • Number of auxiliary contacts as NC contacts: 0
  • Number of NO contacts as main contacts: 3
  • Number of NC contacts as main contacts: 0
  • Rated operating power at AC-3, 400 V: 11 kW
  • Rated operating current Ie at AC-1, 400 V:36 A.
  • Rated operating current Ie at AC-3, 400 V:25 A.
  • Rated control supply voltage AC 50 Hz: 380-380 V
  • Rated control supply voltage AC 60 Hz: 380-380 V
  • Operating voltage AC 50 Hz: 690-690 V
  • Operating voltage AC 60 Hz: 690-690 V
  • Suitable for series installation: No.
  • Type of voltage for activation: AC
Packaging type

Piece

Product type

Electrical contactor

Type

LC1E2510Q7

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

1 maker

Control voltage (min.)

380 V AC

Control voltage (max.)

380 V AC

Control voltage range

380 - 380 V AC

Switching voltage (min.)

690 V AC

Switching voltage (max.)

690 V AC

Permanent current (max.)

36 A

Features

+ auxiliary contact

Mounting type

DIN rail

Connection

Screw terminal

Min. temperature

-5 °C

Max. temperature

55 °C

Width

45 mm

Height

74 mm

Depth

85 mm

Dim

(W x H x D) 45 x 74 x 85 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755083 Schneider Electric LC1E2510Q7 Electrical contactor 3 makers + auxiliary contact Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3755083 Schneider Electric LC1E2510Q7 Electrical contactor 3 makers + auxiliary contact Piece 1 pc(s)

Description

Easy TeSys Control contactor 3-pin for motor applications up to 25A 11 kW 440V. IT offers a 380V 50/60Hz AC coil, 1NO built-in auxiliary contacts, power and control connections through screw terminals. 45.5mm width for standard operating rates up to 1800 cycles per hour. It offers standard reliability and long life with 1.2 MIO. Cycles of electrical life AC-3 and 10 MIO. Cycles of mechanical lifetime. It can be used at operating temperatures from -5°C to 55°C and mounted on DIN-rail, no derating up to 3000 m high. Multi-standard certified (IEC, CCC, EAC) and RoHS/REACH compliance.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)