• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LC1E50B5 Electrical contactor 3 makers 30 kW Piece 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Electrical contactor
No. of pins
3-pin
Power
30 kW
Packaging type
Piece
Type
LC1E50B5
Datasheet (PDF)
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection type main circuit: Screw terminals
  • Number of auxiliary contacts as NO contacts: 1
  • Number of auxiliary contacts as NC contacts: 1
  • Number of NO contacts as main contacts: 3
  • Number of NC contacts as main contacts: 0
  • Rated operating power at AC-3, 400 V: 22 kW
  • Rated operating current Ie at AC-1, 400 V:70 A.
  • Rated operating current Ie at AC-3, 400 V:50 A.
  • Rated control supply voltage AC 50 Hz: 24-24 V
  • Operating voltage AC 50 Hz: 690-690 V
  • Operating voltage AC 60 Hz: 690-690 V
  • Suitable for series installation: No.
  • Type of voltage for activation: AC
Packaging type

Piece

Product type

Electrical contactor

Type

LC1E50B5

No. of pins

3-pin

Contact type

3 makers

Control voltage (min.)

24 V AC

Control voltage (max.)

24 V AC

Control voltage range

24 - 24 V AC

Switching voltage (max.)

690 V AC

Permanent current (max.)

70 A

30 kW

Mounting type

DIN rail

Min. temperature

-5 °C

Max. temperature

55 °C

Width

75 mm

Height

127 mm

Depth

114 mm

Dim

(W x H x D) 75 x 127 x 114 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755020 Schneider Electric LC1E50B5 Electrical contactor 3 makers 30 kW Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3755020 Schneider Electric LC1E50B5 Electrical contactor 3 makers 30 kW Piece 1 pc(s)

Description

Easy TeSys Control contactor 3-pin for motor applications up to 50A 30 kW 440V. It offers a 24 V 50 Hz AC coil, without integrated auxiliary contacts, power and control connections through screw terminals. 75mm width for standard operating rates up to 1200 cycles per hour. It offers standard reliability and long life with 0.9 MIO. Cycles of electrical life AC-3 and 5 MIO. Cycles of mechanical lifetime. It can be used at operating temperatures from -5°C to 55°C and mounted on DIN-rail, no derating up to 3000 m high. Multi-standard certified (IEC, CCC, EAC) and RoHS/REACH compliance.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)