• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LC1E65F5 Electrical contactor 3 makers 30 kW + auxiliary contact Piece 1 pc(s)

Product type
Electrical contactor
No. of pins
3-pin
Power
30 kW
Connection
Screw terminal
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection type main circuit: Screw terminals
  • Number of auxiliary contacts as NO contacts: 1
  • Number of auxiliary contacts as NC contacts: 1
  • Number of NO contacts as main contacts: 3
  • Number of NC contacts as main contacts: 0
  • Rated operating power at AC-3, 400 V: 30 kW
  • Rated operating current Ie at AC-1, 400 V:80 A.
  • Rated operating current Ie at AC-3, 400 V:65 A.
  • Rated control supply voltage AC 50 Hz: 110-110 V
  • Operating voltage AC 50 Hz: 690-690 V
  • Operating voltage AC 60 Hz: 690-690 V
  • Suitable for series installation: No.
  • Type of voltage for activation: AC
Packaging type

Piece

Product type

Electrical contactor

Type

LC1E65F5

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

Antivalent

Control voltage (min.)

110 V AC

Control voltage (max.)

110 V AC

Control voltage range

110 - 110 V AC

Switching voltage (min.)

690 V AC

Switching voltage (max.)

690 V AC

Permanent current (max.)

80 A

30 kW

Features

+ auxiliary contact

Mounting type

DIN rail

Connection

Screw terminal

Min. temperature

-5 °C

Max. temperature

55 °C

Width

75 mm

Height

127 mm

Depth

114 mm

Dim

(W x H x D) 75 x 127 x 114 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3755124 Schneider Electric LC1E65F5 Electrical contactor 3 makers 30 kW + auxiliary contact Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3755124 Schneider Electric LC1E65F5 Electrical contactor 3 makers 30 kW + auxiliary contact Piece 1 pc(s)

Description

Easy TeSys Control contactor 3-pin for motor applications up to 65A 37kW 440V. IT offers a 110V 50Hz AC coil, without built-in auxiliary contacts, power and control connections using screw terminals. 75mm width for standard operating rates up to 1200 cycles per hour. It provides standard reliability and long life with an electrical life of 0.9 MIO. Cycles AC-3 and a mechanical life of 5 MIO. Cycles. It can be used at operating temperatures from -5°C to 55°C and can be mounted on DIN rails, no derating up to a height of 3000m. Multi-standard certified (IEC, CCC, EAC) and RoHS/REACH compliance.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)