
Highlights & Details
Contactor, 3p+1NC, 4kW/400V/AC3, 9A, coil 24V 50/60Hz
- TeSys K contactor 3 pin (3NO)
- Motor control applications up to 9 A/690 V AC-3 (4 kW@400 V)
- Inductive load control applications up to 20 A/690 V AC-1
- 24-V-50/60-Hz AC coil
- Built-in 1-Ö auxiliary contact
- Connection via screw terminals
- For operating rates up to 600 cycles/hour and environments up to 50 °C.
Technical specifications
- Product type
Electrical contactor
- Type
LC1K0901B7
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 breaker
- Control voltage (max.)
24 V AC
- Control voltage range
24 V AC (max)
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
20 A
4 kW
- Features
+ auxiliary contact
- Connection
Screw terminal
- Max. temperature
50 °C
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1980018 Schneider Electric LC1K0901B7 Electrical contactor 3 makers 4 kW + auxiliary contact 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1980018 Schneider Electric LC1K0901B7 Electrical contactor 3 makers 4 kW + auxiliary contact 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 335.96*
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































