• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LE1D09V7 LE1D09V7 Direct motor starter Motor power at 400 V 4 kW

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Motor voltage

400 V

Product type

Direct motor starter

Motor power at 400 V

4 kW

Manufacturer part #

LE1D09V7

Type

LE1D09V7

Motor power at 230V / 400V

4 kW

Dim

(W x H x D) 88 x 166 x 135 mm

Width

88 mm

Height

166 mm

Depth

135 mm

88

166 mm

128.5 mm

FALSE

4 kW

1

0

0

FALSE

9 A

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

IP65

FALSE

FALSE

FALSE

FALSE

Screw connection

Screw connection

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

AC

Direct online starter (DOL)

2.2 kW

4 kW

5.5

9 A

40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2913703 Schneider Electric LE1D09V7 LE1D09V7 Direct motor starter Motor power at 400 V 4 kW

Datasheet 2913703 Schneider Electric LE1D09V7 LE1D09V7 Direct motor starter Motor power at 400 V 4 kW

User & Safety Instructions

User & Safety Instructions 2913703 Schneider Electric LE1D09V7 LE1D09V7 Direct motor starter Motor power at 400 V 4 kW

Information

Information 2913703 Schneider Electric LE1D09V7 LE1D09V7 Direct motor starter Motor power at 400 V 4 kW

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)