• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LE3D09P7 LE3D09P7 Circuit breaker accessories 1 pc(s)

Product type
Circuit breaker accessories
Content
1 pc(s)
Type
LE3D09P7
Function
Star-delta contactor
Rated operation power at AC-3, 400 V
7.5 kW
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 600.00 / piece)
€ 600.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker accessories

Content

1 pc(s)

Type

LE3D09P7

Star-delta contactor

7.5 kW

3

0

9 A

FALSE

IP65

Screw connection

Screw connection

AC

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2916003 Schneider Electric LE3D09P7 LE3D09P7 Circuit breaker accessories 1 pc(s)

Datasheet 2916003 Schneider Electric LE3D09P7 LE3D09P7 Circuit breaker accessories 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2916003 Schneider Electric LE3D09P7 LE3D09P7 Circuit breaker accessories 1 pc(s)

Information

Information 2916003 Schneider Electric LE3D09P7 LE3D09P7 Circuit breaker accessories 1 pc(s)

Information 2916003 Schneider Electric LE3D09P7 LE3D09P7 Circuit breaker accessories 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 703.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)