• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LGYN12512 White 1 pc(s)

Packaging type
Single
Factory colour
White
Dim
(L x W x H) 35 x 125 x 20 mm
Connection
Screw terminal
Weight
111 g
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Factory colour

White

Dim

(L x W x H) 35 x 125 x 20 mm

Connection

Screw terminal

Weight

111 g

Manufacturer part #

LGYN12512

Content

1 pc(s)

Number of pins

12

Width

125 mm

Height

20 mm

Length

35 mm

Type

LGYN12512

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1865577 Schneider Electric LGYN12512 White 1 pc(s)

Description

Cutter LGYN 12512 Linergy zero rail for screw-distributor block 125A 12-conn.

This text is machine translated.